- RS Stock No.:
- 151-3357
- Mfr. Part No.:
- BUK761R7-40E,118
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3357
- Mfr. Part No.:
- BUK761R7-40E,118
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
N-channel TrenchMOS standard level FET, Standard level N-channel MOSFET in a SOT404A package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
AEC Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True standard level gate with VGS(th) rating of greater than 1 V at 175 °C
12 V Automotive systems
Electric and electro-hydraulic power steering
Motors, lamps and solenoid control
Start-Stop micro-hybrid applications
Transmission control
Ultra high performance power switching
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True standard level gate with VGS(th) rating of greater than 1 V at 175 °C
12 V Automotive systems
Electric and electro-hydraulic power steering
Motors, lamps and solenoid control
Start-Stop micro-hybrid applications
Transmission control
Ultra high performance power switching
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 120 A |
Maximum Drain Source Voltage | 40 V |
Package Type | D2PAK |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 3 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 324 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 20 V |
Width | 9.4mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 118 nC @ 10 V |
Length | 10.3mm |
Height | 4.5mm |
Automotive Standard | AEC-Q101 |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 151-3357
- Mfr. Part No.:
- BUK761R7-40E,118
- Brand:
- Nexperia