onsemi N-Channel MOSFET, 74 A, 80 V, 5-Pin DFN NTMFS6H836NT1G

Discontinued
RS Stock No.:
185-8139
Mfr. Part No.:
NTMFS6H836NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

74 A

Maximum Drain Source Voltage

80 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

11.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

89 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

6.1mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

25 nC @ 10 V

Length

5.1mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

1.05mm

Forward Diode Voltage

1.2V

Non Compliant with RoHS

COO (Country of Origin):
MY
Industrial Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.

Small Footprint (5x6 mm)
Low RDS(on)
Low QG and Capacitance
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Applications
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
48V systems
Battery management and protection
End Products
Motor Control
DC/DC converter
Load Switch
Synchronous Rectification
Battery Packs and ESS

Related links