Dual N-Channel MOSFET, 25 A, 24 V Depletion, 10-Pin WLCSP ON Semiconductor EFC4K110NUZTDG
- RS Stock No.:
- 195-2487
- Mfr. Part No.:
- EFC4K110NUZTDG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-2487
- Mfr. Part No.:
- EFC4K110NUZTDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 24 V | |
| Package Type | WLCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Dual | |
| Maximum Gate Source Voltage | ±12 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.13mm | |
| Length | 3.23mm | |
| Typical Gate Charge @ Vgs | 49 nC @ 4.5 V nC | |
| Height | 0.17mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 24 V | ||
Package Type WLCSP | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 1.3V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Dual | ||
Maximum Gate Source Voltage ±12 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Width 2.13mm | ||
Length 3.23mm | ||
Typical Gate Charge @ Vgs 49 nC @ 4.5 V nC | ||
Height 0.17mm | ||
EFC4K110NUZTDG features a ultra low on−state resistance and high current with small and thin CSP package. It is best suited for 1−2 Cells lithium−ion battery protection circuit.
Low Rss(on)
Small size and narrow width
No latch up phenomenon
Low Gate Charge
2kV ESD HBM
Common Drain Type
ESD Diode-protected Gate
Low power consumption
It can be mounted on narrow width and small area board
High durability when abnormal high voltage input
Ease of drive, faster turn-on
Application
1−2 Cells Lithium−ion Battery Charging and Discharging Switch in battery protection circuit
Small size and narrow width
No latch up phenomenon
Low Gate Charge
2kV ESD HBM
Common Drain Type
ESD Diode-protected Gate
Low power consumption
It can be mounted on narrow width and small area board
High durability when abnormal high voltage input
Ease of drive, faster turn-on
Application
1−2 Cells Lithium−ion Battery Charging and Discharging Switch in battery protection circuit
