Vishay EF N-Channel MOSFET, 46 A, 650 V Depletion, 3-Pin TO-263 SIHB055N60EF-GE3

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 78,36

(exc. VAT)

Kr. 97,95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 870 unit(s), ready to ship

Units
Per unit
Saving
1 - 9Kr. 78,36-
10 - 24Kr. 73,905%
25 - 49Kr. 66,7014%
50 - 99Kr. 62,6919%
100 +Kr. 58,8024%

*price indicative

Packaging Options:
RS Stock No.:
239-8627
Mfr. Part No.:
SIHB055N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

650V

Series

EF

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.05Ω

Channel Mode

Depletion

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

278W

Typical Gate Charge Qg @ Vgs

63nC

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay EF series is power MOSFET With fast body Diode. This MOSFET used for server and telecom power supply, welding, and motor drives.

4th generation E series technology

Low effective capacitance

Low switching and conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy