Infineon MOSFET, 50 A, 2000 V AG-EASY3B DF419MR20W3M1HFB11BPSA1
- RS Stock No.:
- 260-1093
- Mfr. Part No.:
- DF419MR20W3M1HFB11BPSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 483,40
(exc. VAT)
Kr. 3 104,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 2 483,40 |
| 2 - 2 | Kr. 2 359,16 |
| 3 + | Kr. 2 259,86 |
*price indicative
- RS Stock No.:
- 260-1093
- Mfr. Part No.:
- DF419MR20W3M1HFB11BPSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 2000V | |
| Package Type | AG-EASY3B | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 26.5mΩ | |
| Forward Voltage Vf | 6.15V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 2000V | ||
Package Type AG-EASY3B | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 26.5mΩ | ||
Forward Voltage Vf 6.15V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOSFET features a 4-leg boost configuration in one Easy 3B housing and comes with the latest CoolSiC M1H generation. The 2000 V SiC MOSFET shares the same performance and benefits as the 1200 V M1H series incl. 12% lower RDS(on) at 125° C, wider gate source voltage area for higher flexibility, a maximum junction temperature of 175° C and smaller chip sizes.
High current density
Low inductive design
Rugged mounting due to integrated mounting clamps
Related links
- Infineon MOSFET 2000 V AG-EASY3B
- Infineon IGBT Module PCB
- Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module PCB
- Infineon F3L400R07W3S5B59BPSA1 Triple Parallel IGBT Module 650 V AG-EASY3B
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- Infineon N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY3B FF2MR12W3M1HB11BPSA1
- Infineon F3L500R12W3H7H20BPSA1 315 A 1200 V AG-EASY3B, Through Hole
- Infineon F3L6MR Type N-Channel MOSFET 2000 V Enhancement AG-EASY2B F3L6MR20W2M1HB70BPSA1