onsemi UniFET N-Channel MOSFET, 4.5 A, 600 V, 3-Pin TO-220F FDPF5N60NZ

Stock information currently inaccessible
RS Stock No.:
759-9188
Mfr. Part No.:
FDPF5N60NZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Series

UniFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

10 nC @ 10 V

Length

10.16mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4.7mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

15.87mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy