N-Channel MOSFET, 5 A, 600 V, 3-Pin D2PAK STMicroelectronics STD7ANM60N
- RS Stock No.:
- 792-5723
- Mfr. Part No.:
- STD7ANM60N
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-5723
- Mfr. Part No.:
- STD7ANM60N
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 900 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 45 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.4mm | |
| Typical Gate Charge @ Vgs | 14 nC @ 10 V | |
| Width | 9.35mm | |
| Transistor Material | Si | |
| Height | 4.6mm | |
| Series | MDmesh | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 900 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 45 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.4mm | ||
Typical Gate Charge @ Vgs 14 nC @ 10 V | ||
Width 9.35mm | ||
Transistor Material Si | ||
Height 4.6mm | ||
Series MDmesh | ||
The STMicroelectronics N-channel Power MOSFETs developed using the second generation of MDmesh™ technology. These revolutionary Power MOSFETs associate a vertical structure to the companys strip layout to yield one of the worlds lowest on-resistance and gate charge. They are therefore suitable for the most demanding high-efficiency converters.
100% avalanche tested
Low input capacitance and gate charge
Low gate input resistance
Low input capacitance and gate charge
Low gate input resistance
