Wolfspeed C3M N-Channel MOSFET, 35 A, 900 V Enhancement, 7-Pin TO-263-7 C3M0065090J

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 170,91

(exc. VAT)

Kr. 213,64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 170,91
10 - 24Kr. 153,52
25 - 49Kr. 149,18
50 - 99Kr. 145,63
100 +Kr. 141,28

*price indicative

Packaging Options:
RS Stock No.:
915-8830
Mfr. Part No.:
C3M0065090J
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

900V

Series

C3M

Package Type

TO-263-7

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

78mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

19V

Forward Voltage Vf

4.4V

Typical Gate Charge Qg @ Vgs

30nC

Maximum Power Dissipation Pd

113W

Maximum Operating Temperature

150°C

Width

10.99mm

Standards/Approvals

RoHS, Halogen Free

Length

10.23mm

Height

4.57mm

Automotive Standard

No

COO (Country of Origin):
CN

Wolfspeed Silicon Carbide Power MOSFETs


Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology

• High Drain-Source breakdown voltages - up to 1200V

• Multiple devices are easy to parallel and simple to drive

• High speed switching with low on-resistance

• Latch-up resistant operation

MOSFET Transistors, Wolfspeed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy