STMicroelectronics Surface Sensor, 24-Pin
- RS Stock No.:
- 196-1892
- Mfr. Part No.:
- STEVAL-MKI166V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1892
- Mfr. Part No.:
- STEVAL-MKI166V1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Technology | Adapter Board | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 24 | |
| Series | STEVAL-MKI166V1 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Technology Adapter Board | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 24 | ||
Series STEVAL-MKI166V1 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI166V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the H3LIS100DL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. The STEVAL-MKI166V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete H3LIS100DL pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Complete H3LIS100DL pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109V2 motherboard
Related links
- STMicroelectronics Surface Sensor, 24-Pin
- STMicroelectronics Surface Sensor 24-Pin
- STMicroelectronics Surface Motion Sensor Module 24-Pin
- STMicroelectronics 6 Axis Surface Adapter Board 24-Pin
- STMicroelectronics Surface Sensor
- STMicroelectronics 3 Axis Surface Sensor 1.6 V 3.6V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V QFPN, 24-Pin
- Broadcom 1 Axis Surface Sensor 3 V 5.5V SPI 24-Pin