Baumer 2 Axis Sensor 8 V 36V, CAN, SAE J1939, Analogue, Metal M, 8-Pin

Subtotal (1 unit)*

Kr. 4 005,83

(exc. VAT)

Kr. 5 007,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 005,83

*price indicative

RS Stock No.:
210-0668
Mfr. Part No.:
GIM500R-M210.FC4.A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Type

MEMS

Product Type

Sensor

Number of Axis

2

Technology

Analogue

Interface Type

CAN, SAE J1939, Analogue

Maximum Frequency Response

1600Hz

Minimum Frequency Response

0.1Hz

Minimum Supply Voltage

8V

Package Type

Metal M

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Sensitivity

0.3%

Pin Count

8

Maximum Operating Temperature

85°C

Series

GIM500R

Width

48mm

Height

24mm

Standards/Approvals

EN 61000-6-2, ISO 11452-2 / ISO 11452-5, ECE Reg. No. 10R04, E1 design, ISO 7637-2, EN 61000-6-4

Length

52mm

Response Time

0.5s

Supply Current

40mA

Automotive Standard

No

COO (Country of Origin):
DE
The Baumer GIM500R 2-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range ±90° and protected against polarity reversal. It used connector M12 with cable which is 1 m long.

Operating temperature -40 to+85 °C

Protection IP 69K

Repeatability ± 0.1 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy