Bosch Sensortec 3 Axis Surface Motion Sensor Module, I2C/SPI
- RS Stock No.:
- 245-7370
- Mfr. Part No.:
- BMM150
- Brand:
- Bosch Sensortec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7370
- Mfr. Part No.:
- BMM150
- Brand:
- Bosch Sensortec
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
| Brand | Bosch Sensortec | |
| Number of Axis | 3 | |
| Mount Type | Surface | |
| Product Type | Motion Sensor Module | |
| Interface Type | I2C/SPI | |
| Sensor Type | Magnetometer | |
| Technology | Digital | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Number of Axis 3 | ||
Mount Type Surface | ||
Product Type Motion Sensor Module | ||
Interface Type I2C/SPI | ||
Sensor Type Magnetometer | ||
Technology Digital | ||
- COO (Country of Origin):
- TW
The Bosch Sensortec BMM150 is Magnetometer.The low-power, low-noise BMM150 is a 3-axis digital geomagnetic sensor that perfectly matches the requirements of compass applications. By means of sensor data fusion software tailored to the hardware, the BMM150 provides absolute spatial orientation and motion vectors with high accuracy and dynamics. The BMM150 is also especially suited for supporting drones in accurate heading.
Outdoor/indoor navigation
Head movement tracking Resolution is 0.3μT
Current consumption- 500 μA (normal mode)
Package Size -WLCSP- (12 pin) , 1.56x1.56x0.6 mm³ , 0.4 mm diagonal ball pitch
Temperature range is -40 to +85°C .
Related links
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V Surface Mount
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V JEDEC PLCC-28
- Broadcom 3 Axis Surface Motion Sensor Module -0.3 V 6.06V QFN-32, 32-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin