Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V, SOT-23, 3-Pin

Subtotal (250 units, on reels of 250)*

Kr. 1 152,25

(exc. VAT)

Kr. 1 440,25

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 750 unit(s), ready to ship
Units
Per unit
Per Reel*
250 +Kr. 4,609Kr. 1 152,25

*price indicative

RS Stock No.:
252-8675
Mfr. Part No.:
DRV5032DUDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Magnetic Type

Omnipolar

Minimum Supply Voltage

1.65V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

3.04mm

Width

2.64mm

Series

DRV5032

Height

1.12mm

Supply Current

2.3μA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy