Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V, SOT-23, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

Kr. 83,17

(exc. VAT)

Kr. 103,96

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 950 unit(s), ready to ship

Units
Per unit
Per Pack*
10 - 40Kr. 8,317Kr. 83,17
50 - 90Kr. 6,20Kr. 62,00
100 - 140Kr. 5,949Kr. 59,49
150 +Kr. 5,789Kr. 57,89

*price indicative

Packaging Options:
RS Stock No.:
252-8676
Mfr. Part No.:
DRV5032DUDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Magnetic Type

Omnipolar

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Length

3.04mm

Width

2.64mm

Height

1.12mm

Standards/Approvals

RoHS

Series

DRV5032

Supply Current

2.3μA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy