- RS Stock No.:
- 691-2378
- Mfr. Part No.:
- CMA3000-D01 PWB
- Brand:
- VTI
Discontinued product
- RS Stock No.:
- 691-2378
- Mfr. Part No.:
- CMA3000-D01 PWB
- Brand:
- VTI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Development Boards for CMA3000-D01, VTI Technologies
The CMA3000 demo kit demonstrates the CMA3000 series accelerometer functionality and its key properties. The kit is operated through Graphical User Interface (GUI) software. The kit contains two boards: a USB interface board and a plug-in CMA3000-DO1 PWB module.
View CMA3000 output data in different formats [g], [°]
Log the CMA3000 output data
Access all CMA3000 internal registers
Powered from USB port
Log the CMA3000 output data
Access all CMA3000 internal registers
Powered from USB port
Supplied with
Software on CD, USB cable (Kit only)
Accelerometers, VTI Technologies
Specifications
Attribute | Value |
---|---|
Number of Axis | 3 |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.7 V |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |