Eaton Motor Cable Rapid Link Series Cable for Use with RAMO
- RS Stock No.:
- 121-311
- Mfr. Part No.:
- 164283 RAMO-CM1-5M0
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 933,11
(exc. VAT)
Kr. 1 166,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 933,11 |
*price indicative
- RS Stock No.:
- 121-311
- Mfr. Part No.:
- 164283 RAMO-CM1-5M0
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | RAMO | |
| Series | Rapid Link | |
| Standards/Approvals | RoHS Status:Exempt, DIN VDE 0110, EN 61684, IEC/EN 60529 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With RAMO | ||
Series Rapid Link | ||
Standards/Approvals RoHS Status:Exempt, DIN VDE 0110, EN 61684, IEC/EN 60529 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton Motor cable is designed to connect the motor starter to the motor efficiently. It comes with a 5m length, halogen-free cable suitable for RAMO applications. With features like a plastic plug, copper flexible cable, and a polycarbonate enclosure, this motor cable ensures reliable performance and easy installation.
IP65 degree of protection for resistance against elements
Flame retardance for safety in case of fire
Meets UV radiation resistance requirements for durability
Ensures safe operation in different environments
Related links
- Eaton Motor Cable Rapid Link Series Cable for Use with RAMO
- Eaton Motor Cable Rapid Link Series Cable for Use with RASP
- Eaton Link Cable RASP Series Cable for Use with Rapid Link Drives
- Eaton Connector Rapid Link Series Locking Attachment
- Eaton Rapid Link Series Ribbon Cable 1 m Length
- Eaton Rapid Link Series Cable for Use with PLC
- Eaton Rapid Link Cable
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65