Eaton Motor Cable Rapid Link Series Cable for Use with RASP
- RS Stock No.:
- 252-326
- Mfr. Part No.:
- 198282 RASP-CM2-10M
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 333,96
(exc. VAT)
Kr. 4 167,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 333,96 |
*price indicative
- RS Stock No.:
- 252-326
- Mfr. Part No.:
- 198282 RASP-CM2-10M
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | RASP | |
| Series | Rapid Link | |
| Standards/Approvals | DIN VDE 0110, IEC/EN 60529, EN 61684 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With RASP | ||
Series Rapid Link | ||
Standards/Approvals DIN VDE 0110, IEC/EN 60529, EN 61684 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton 10-m motor cable from the Moeller Rapid Link series is designed to ensure seamless connectivity between speed controllers and motors, optimising performance in a variety of applications. Engineered for durability and reliability, this cable is an essential component for environments requiring robust operation. With its superior materials and construction, it guarantees exceptional mechanical integrity and resistance to environmental factors, making it an ideal choice for industrial settings. Moreover, its IP65 rating ensures it withstands dust and water ingress, enhancing its longevity and safety in demanding conditions. Whether you're integrating it into existing systems or deploying it in new setups, this accessory offers peace of mind through its innovative design and trusted efficacy.
Constructed with halogen-free outer casing for added safety
Silver-plated copper contact material ensures optimal conductivity
Metal enclosure provides enhanced protection against mechanical stress
Compatible with various configurations, facilitating easy installations
Resistant to oils and acids, making it suitable for challenging environments
Features a bending radius of 10 times the outer cable diameter for flexibility
Designed to operate effectively in extreme temperatures from -30 °C to 70 °C
Flame retardant properties enhance safety and compliance with standards
Related links
- Eaton Motor Cable Rapid Link Series Cable for Use with RAMO
- Eaton Link Cable RASP Series Cable for Use with Rapid Link Drives
- Eaton Connector Rapid Link Series Locking Attachment
- Eaton Rapid Link Series Ribbon Cable 1 m Length
- Eaton Rapid Link Series Cable for Use with PLC
- Eaton Rapid Link Cable
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Rapid Link Series Plug 21 mm x 35 mm x 35mm