Eaton Motor Cable Rapid Link Series Cable for Use with RAMO

Subtotal (1 unit)*

Kr. 1 487,29

(exc. VAT)

Kr. 1 859,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 487,29

*price indicative

RS Stock No.:
121-313
Mfr. Part No.:
164284 RAMO-CM1-10M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Motor Cable

Product Type

Cable

For Use With

RAMO

Series

Rapid Link

Standards/Approvals

DIN VDE 0110, EN 61684, RoHS Status:Exempt, IEC/EN 60529

RoHS Status: Exempted

COO (Country of Origin):
DE
The Eaton Motor cable is a halogen-free 10m cable designed for connecting the motor starter to the motor. With a plastic plug and 8 x 1.5 mm² copper cable, this accessory ensures efficient and safe motor operation. Certified with DIN VDE 0110 and IEC/EN 60529 standards, it offers reliable performance for industrial applications.

Certified with DIN VDE 0110 and IEC/EN 60529 for reliable performance

Flame retardant design with outer casing being halogen free for safety

Polycarbonate enclosure material with locking facility for durability

IP65 degree of protection against dust an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy