Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1986292

Subtotal (1 unit)*

Kr. 2 407,20

(exc. VAT)

Kr. 3 009,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 407,20

*price indicative

RS Stock No.:
194-684
Mfr. Part No.:
EAMM-A-P8-38A-40P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

1986292

COO (Country of Origin):
DE
The Festo Axial kit is engineered for precision and reliability in various operational environments. Designed primarily for high-performance applications, this kit excels with a maximum rotational speed of 8000 rpm, ensuring swift and efficient operation. Its robust build caters to a diverse range of mounting positions, offering flexibility in installation.

Robust construction ensures durability in extreme temperature ranges

Compliant with RoHS regulations catering to environmentally conscious consumers

Offers a degree of protection rated at IP40 for added reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy