Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1983450

Subtotal (1 unit)*

Kr. 2 407,20

(exc. VAT)

Kr. 3 009,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 407,20

*price indicative

RS Stock No.:
195-021
Mfr. Part No.:
EAMM-A-P6-38A-40P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

1983450

COO (Country of Origin):
DE
The Festo Axial kit is designed for versatility and reliability in various applications, ensuring optimal performance across a wide temperature range. Specifically engineered to withstand demanding conditions, it supports a storage temperature range from -25 °C to 60 °C, while maintaining operational efficiency in ambient conditions between -10 °C and 60 °C.

It offers conformity to LABS (PWIS) standards for enhanced safety in sensitive environments

The product is designed to transmit a torque of up to 65 Nm ensuring efficient operation in applications

The product complies with top industry standards ensuring reliability and peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy