Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 195-809
- Mfr. Part No.:
- EAMM-A-L48-60H
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 196,48
(exc. VAT)
Kr. 2 745,60
(inc. VAT)
- RS Stock No.:
- 195-809
- Mfr. Part No.:
- EAMM-A-L48-60H
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, 52.5mm Length, Axial Kit Type - EAMM-A-L48-60H, Numeric Part Number:1456611
This connection kit is an axial kit from the Festo EAMM-A series, specifically designed for motor mounting applications. With a nominal length of 52.5mm, this component supports efficient integration in various setups. The product is compatible with motors and other accessories, enhancing the overall functionality of your systems.
Features & Benefits
• Designed for optimal compatibility with motor mounting systems
• Supports maximum rotational speeds of up to 8000 rpm
• Operates effectively in ambient temperatures ranging from -10 °C to 60 °C
• Achieves a maximum transmittable torque of 12.5 Nm
• Capable of handling humidity levels from 0 to 95%
• RoHS-compliant, ensuring safety and minimal environmental impact
Applications
• Utilised for mounting motors in automated machinery
• Suitable for industrial environments requiring robust motor solutions
• Employed in needing precise torque transmission
• Ideal for setups requiring a range of operational temperatures
What is the maximum ambient temperature this kit can handle?
It can function effectively in environments with ambient temperatures of up to 60 °C, ensuring durability in various operational conditions.
How does this kit perform in high humidity environments?
This connection kit is designed to operate in relative humidity levels of 0 to 95%, making it reliable in humid industrial settings.
What is the significance of the 8000 rpm maximum rotational speed?
The maximum rotational speed indicates the kit's capability to handle high-performance applications, contributing to efficient motor operations.
How does this kit ensure compliance with environmental standards?
Being RoHS-compliant, it meets specific safety and environmental directives, ensuring it does not contain hazardous substances.