Festo Cable NEBM Series Cable for Use with Controllers,8097201

Subtotal (1 unit)*

Kr. 1 697,24

(exc. VAT)

Kr. 2 121,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 697,24

*price indicative

RS Stock No.:
195-914
Mfr. Part No.:
NEBM-REG6-E-20-Q14N-REG6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

8097201

COO (Country of Origin):
CN
The Festo Encoder Cable is a robust and reliable interconnect solution designed specifically for demanding applications. With an impressive operational voltage range accommodating both AC and DC up to 30 V, this cable ensures consistent performance across various environmental conditions. Its angular design and dual connectivity on both the field device and controller sides provide exceptional versatility, making it ideal for integration in complex systems. Built for durability, it features a bending radius suitable for both fixed and moving installations, alongside a suitable length of 20 m to meet diverse installation needs.

Angular connections facilitate simplified installation in tight spaces

RoHS compliant materials ensure environmental safety

IP20 protection degree underscores its suitability for indoor applications

Pollution degree rated at 3 delivers resilience against various contaminants

Black PVC outer sheath enhances durability and visibility during installation

Corrosion resistance class CRC 0 ensures longevity in non corrosive environments

Test conditions can be customised to meet specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy