Festo Cable NEBM Series Cable for Use with Controllers,5219209

Subtotal (1 unit)*

Kr. 242,53

(exc. VAT)

Kr. 303,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 242,53

*price indicative

RS Stock No.:
194-989
Mfr. Part No.:
NEBM-REG6-K-2.5-Q14N-REG6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

5219209

COO (Country of Origin):
CN
The Festo Encoder Cable is engineered to meet the demands of modern industrial applications, combining reliability with versatility. Ideal for use with field devices and controllers, it ensures seamless connectivity with its robust design and high quality materials. The cable features an angular connector design for both ends, facilitating straightforward installation while preserving functionality. Its durable PVC sheath not only offers protection but also allows for a wide operational voltage range, making it suitable for various environments.

Constructed from RoHS compliant materials which ensuring environmental safety

Each electrical connection is rated for a current capacity of 1.6 A at 40° C

Includes specialised cable characteristics for optimal performance under different conditions

Maintains integrity with a specified bending radius for both fixed and moving cables

Meets various industry standards enhancing compatibility with different systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy