Festo Cable NEBM Series Cable for Use with Controllers,5219210
- RS Stock No.:
- 195-994
- Mfr. Part No.:
- NEBM-REG6-K-5-Q14N-REG6
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 323,18
(exc. VAT)
Kr. 403,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 323,18 |
*price indicative
- RS Stock No.:
- 195-994
- Mfr. Part No.:
- NEBM-REG6-K-5-Q14N-REG6
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Model Number | 5219210 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
Model Number 5219210 | ||
- COO (Country of Origin):
- CN
The Festo Encoder Cable represents a remarkable advancement in connectivity solutions, specifically engineered for versatility and reliability. Designed to facilitate seamless communication between field devices and controllers, this cable reflects high quality craftsmanship, making it an indispensable component in a range of industrial applications. With robust specifications, including an operational voltage range of 0 V to 30 V, it is capable of handling diverse power requirements.
Constructed with PVC material for enhanced durability
Suitable for extreme ambient temperature ranges
Boasts a 5 m length to accommodate various setups
Incorporates a high level of immunity to surge disturbances
Complies with EU RoHS Directive for environmentally conscious use
No corrosion stress which ensuring longevity of the cable
Supports a pollution degree rating of 3 for increased reliability
Related links
- Festo Cable NEBM Series Cable for Use with Controllers,5219209
- Festo Cable NEBM Series Cable for Use with Controllers,5219212
- Festo Cable NEBM Series Cable for Use with Controllers,5219214
- Festo Cable NEBM Series Cable for Use with Controllers,8097201
- Festo Cable NEBM Series Cable for Use with Controllers,8097200
- Festo Cable NEBM Series Cable for Use with Controllers,5219216
- Festo Cable NEBM Series Cable for Use with Controllers,5219213
- Festo Cable NEBM Series Cable for Use with Controllers,8097202