Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 225-758
- Mfr. Part No.:
- 0817 948 4 - MAT9851453 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 4 374,54
(exc. VAT)
Kr. 5 468,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 374,54 |
*price indicative
- RS Stock No.:
- 225-758
- Mfr. Part No.:
- 0817 948 4 - MAT9851453 (5m)
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | IEC 60332-1-2, UL, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, EAC, DIN EN 60754, DIN EN 50363-10-2, DESINA, CSA, Cleanroom, CE | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals IEC 60332-1-2, UL, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, EAC, DIN EN 60754, DIN EN 50363-10-2, DESINA, CSA, Cleanroom, CE | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires. It is designed for medium duty applications, offering almost unlimited resistance to oil. The jacket is made from PUR. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical applications include processing and machine tools, as well as low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube