Igus Cable readycable Series Cable for Use with SEW Drive

Subtotal (1 unit)*

Kr. 1 941,83

(exc. VAT)

Kr. 2 427,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 941,83

*price indicative

RS Stock No.:
225-787
Mfr. Part No.:
1332 4551 - MAT9841403 (5m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

SEW Drive

Series

readycable

Standards/Approvals

EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, Cleanroom, REACH, RoHS, UKCA, UL, CE, DESINA, CSA, DIN EN 50363-10-2, DIN EN 60754

COO (Country of Origin):
GB
The Igus Encoder Cable features stranded conductors with an especially flexible design made of tinned copper wires. It is built for extremely heavy duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units, machining units, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature environments.

Oil resistant