Igus Cable readycable Series Cable for Use with SIEMENS Drive

Subtotal (1 unit)*

Kr. 2 718,37

(exc. VAT)

Kr. 3 397,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 718,37

*price indicative

RS Stock No.:
226-017
Mfr. Part No.:
6FX8002-5BL03-1CA0 - MAT9811501 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

SIEMENS Drive

Series

readycable

Standards/Approvals

NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA, NEK 606, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, CE

COO (Country of Origin):
GB
The Igus Power Cable features a finely stranded conductor made of bare copper wires, encased in a durable PUR jacket. It's designed for heavy duty applications with excellent resistance to oil and can be used indoors and outdoors, even in areas with moderate UV exposure. It supports unsupported travel distances and is suitable for lengths up to 100 meters in gliding applications. Ideal for machining, machine tools, storage and retrieval units, the packaging industry, quick handling, and the refrigeration sector.