Igus Cable readycable Series Cable for Use with SEW Drive

Subtotal (1 unit)*

Kr. 1 112,31

(exc. VAT)

Kr. 1 390,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 112,31

*price indicative

RS Stock No.:
227-455
Mfr. Part No.:
0199 560X - MAT9811401 (10m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

SEW Drive

Series

readycable

Standards/Approvals

UL/CSA, NEK 606, IEC 60332-1-2, PV 3.10.7, EAC, DNV, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, UKCA, REACH, RoHS, NFPA

COO (Country of Origin):
GB
The Igus Connection Cable features a stranded conductor designed for exceptional flexibility, made from tinned copper wires. It is built for extremely heavy duty applications, offering nearly unlimited resistance to oil. Suitable for both indoor and outdoor use. It supports unsupported travel distances of up to 100 meters for gliding applications.

PUR jacket

Halogen free

Silicone free

Flame retardant

Coolant resistant

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy