Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS Stock No.:
- 227-639
- Mfr. Part No.:
- ZK4511-0020-0050 - MAT9382003 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 2 106,45
(exc. VAT)
Kr. 2 633,06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 2 106,45 |
*price indicative
- RS Stock No.:
- 227-639
- Mfr. Part No.:
- ZK4511-0020-0050 - MAT9382003 (5m)
- Brand:
- Igus
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
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BECKHOFF Drive | |
| Series | readycable | |
| Standards/Approvals | IEC 60332-1-2, DIN EN 60754, DIN EN 50363-10-2, CE, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, EAC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Standards/Approvals IEC 60332-1-2, DIN EN 60754, DIN EN 50363-10-2, CE, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, EAC | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is designed specifically for Beckhoff drives, perfect for extremely heavy duty applications. Featuring a robust TPE outer jacket, it offers exceptional resistance to oil, including bio oils, making it suitable for both indoor and outdoor environments, though it should be kept out of direct sunlight. With the capability to support unsupported travels and gliding distances of 400 meters or more, it excels in various applications such as storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature operations.
Notch resistant
Hydrolysis and microbe resistant
Flame retardant
Halogen free
Silicone free
PVC free
UV resistant
Related links
- Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V