B&R Motor Cable 80CM05001 Series Motor Cable for Use with Stepper Motors

Image representative of range

Subtotal (1 unit)*

Kr. 1 904,76

(exc. VAT)

Kr. 2 380,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 904,76

*price indicative

RS Stock No.:
681-906
Mfr. Part No.:
80CM05001.61-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Stepper Motors

Series

80CM05001

COO (Country of Origin):
CZ
The B&R Motor cable, 5 meter long, with five conductors of 0.75 mm². Designed for stepper motors with HIPERFACE encoders, it features a Springtec connector on the motor side. Suitable for use in cable drag chains and UL listed.

Supports seamless integration with multiple systems

Engineered for high durability in demanding environments

Enhances operational efficiency through optimised automation

Facilitates precise control over various applications

Promotes interoperability within industrial control frameworks

Adapts to varying operational demands effectively

Streamlines communication across diverse platforms

Built to maintain consistent performance over extended periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy