B&R Motor Cable 80CM01001 Series Motor Cable for Use with Cable Drag Chains

Image representative of range

Subtotal (1 unit)*

Kr. 391,25

(exc. VAT)

Kr. 489,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 391,25

*price indicative

RS Stock No.:
682-869
Mfr. Part No.:
80CM01001.21-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

80CM01001

COO (Country of Origin):
CZ
The B&R motor cable is 1 meter long and contains five conductors of 0.75 mm². The cable is suitable for use in cable drag chains and is UL listed.

Designed for seamless integration into industrial automation systems

Robust performance suitable for demanding operational conditions

Built with Durable materials ensuring long-lasting use

Supports quick installation and easy maintenance for reduced downtime

Utilises Advanced technology for precision and efficiency

Adaptable to meet the evolving requirements of various industries

Promotes operational excellence across diverse operational sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy