Siemens Connector 3RK1902 Series Connector for Use with M200D
- RS Stock No.:
- 211-9009
- Mfr. Part No.:
- 3RK1902-3DA00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 408,98
(exc. VAT)
Kr. 511,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 408,98 |
*price indicative
- RS Stock No.:
- 211-9009
- Mfr. Part No.:
- 3RK1902-3DA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | M200D | |
| Series | 3RK1902 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With M200D | ||
Series 3RK1902 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3RK1902-3DA00 is a socket - 7/8" Angled 5-pole max. 1.5 mm2 with screw terminals Cable diameter 6...8.7 mm Operational current max. IP67 in inserted and screwed condition
Material of the enclosure is Zinc Diecast, nickel-plated, polybutylene terephthalate.
IP Degree of protection IP67.
Related links
- Siemens Plug-In Connector 3RK1902 Series Connector for Use with M200D
- Siemens M12 Connector 3RK1902 Series Connector for Use with M200D
- Siemens Connector 3RK1902 Series Connector for Use with PROFINET 4-core Shielded
- Siemens M12 Socket 3RK1902 Series Connector for Use with M200D
- Siemens Angled Power Line 3RK1902 Series Connector for Use with M200D
- Siemens Connector Set 3RK1902 Series Connector Kit for Use with 9-Pole Complete with PG16 Cable Entry
- Siemens Angled Power Line 3RK1902 Series Termination Plug for Use with M200D
- Siemens Angled on M12 Socket M12 Plug 3RK1902 Series Termination Plug for Use with M200D