Siemens Angled Power Line 3RK1902 Series Termination Plug for Use with M200D
- RS Stock No.:
- 211-9013
- Mfr. Part No.:
- 3RK1902-3NB50
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 259,09
(exc. VAT)
Kr. 1 573,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 259,09 |
*price indicative
- RS Stock No.:
- 211-9013
- Mfr. Part No.:
- 3RK1902-3NB50
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Termination Plug | |
| Accessory Type | Angled Power Line | |
| For Use With | M200D | |
| Series | 3RK1902 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Termination Plug | ||
Accessory Type Angled Power Line | ||
For Use With M200D | ||
Series 3RK1902 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1902-3NB50 is a Power line 7/8" for connected and unconnected assembled with 2 x 7/8" angled on both ends 1.5 mm2 pin - socket 5-pole, Length 5.0 m
Material of the enclosure is polyurethane .
IP Degree of protection IP67.
Related links
- Siemens Angled Power Line 3RK1902 Series Termination Plug for Use with M200D
- Siemens Angled Power Line 3RK1902 Series Connector for Use with M200D
- Siemens Angled on M12 Socket M12 Plug 3RK1902 Series Termination Plug for Use with M200D
- Siemens Cable 3RK1902 Series Bus Cable for Use with M200D Motor Starter
- Siemens Connector 3RK1902 Series Connector for Use with M200D
- TUK Limited PFT6 Series Termination Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- Siemens M12 Socket 3RK1902 Series Connector for Use with M200D
- Siemens M12 Connector 3RK1902 Series Connector for Use with M200D