Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 9 Contactron Module

Subtotal (1 unit)*

Kr. 800,60

(exc. VAT)

Kr. 1 000,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 800,60

*price indicative

RS Stock No.:
212-7370
Mfr. Part No.:
2900753
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Accessory Type

3-Phase Loop Bridge

For Use With

9 Contactron Module

Series

Jumper - Bridge

Standards/Approvals

cUL Listed, EAC, UL Listed

The Phoenix Contact 3-phase loop bridge for 9 CONTACTRON module with push-in connection and 22.5 mm housing width. Its connecting cable length is 0.3 m with ferrules and colour is grey.

Conductor cross section 2.5 mm²

Operating voltage range 42 V AC to 575 V AC

Related links