Schneider Electric Altivar Series Braking Resistor
- RS Stock No.:
- 220-8784
- Mfr. Part No.:
- VW3A7753
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 20 532,17
(exc. VAT)
Kr. 25 665,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 20 532,17 |
*price indicative
- RS Stock No.:
- 220-8784
- Mfr. Part No.:
- VW3A7753
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Braking Resistor | |
| Series | Altivar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Braking Resistor | ||
Series Altivar | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
The Schneider Electric braking resistor has rated operational voltage of 24 V DC - 250 V AC.It has ohmic value of 16 Ohm and average power 14 kW at 50 °C.It has wide range of compatibility with Altivar process ATV900 and Altivar machine ATV340.
Protection type Thermal protection via drive or temperature control switch at 120 °C
Width 540 mm
Height 605 mm
Depth 1060 mm
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Altivar Series Braking Resistor
- Schneider Electric Altivar Series Braking Resistor for Use with Variable Speed Drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV340, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV320 Lexium 32i, Lexium
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drives (ATV340ATV950)
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Easy Lexium 16 Altivar 32,