ABB Cable Cable for Use with VI150-FBP.0, DX111-FBP.0
- RS Stock No.:
- 259-5946
- Mfr. Part No.:
- 1SAJ692000R0001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 209,71
(exc. VAT)
Kr. 262,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 209,71 |
*price indicative
- RS Stock No.:
- 259-5946
- Mfr. Part No.:
- 1SAJ692000R0001
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | VI150-FBP.0, DX111-FBP.0 | |
| Standards/Approvals | No Declaration Needed, UL/CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With VI150-FBP.0, DX111-FBP.0 | ||
Standards/Approvals No Declaration Needed, UL/CSA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
1SAJ692000R0001
The ABB IOIO-CAB.030 connection cable is used to connect one IO module to one other IO module, e.g. DX111-FBP.0 to VI150-FBP.0. The cable wires are twisted and unshielded.
It has screw terminals
It has IP20 degree of protection
Related links
- ABB PNQ22-FBP.0 Series Interface Module
- ABB Cable Tie 1.02 m x 8.8mm, Black Nylon
- ABB Cable Tie 374.6 mm x 7.5mm, Red Polyamide 66
- ABB Cable Tie 610 mm x 8.8mm, Black Nylon
- ABB Cable Tie 479 mm x 4.8mm, Blue Nylon
- ABB Cable Tie 208 mm x 3.6mm, Black Nylon
- ABB Cable Tie 186 mm x 4.9mm, Black Nylon
- ABB Cable Tie 203 mm x 3.6mm, Black Nylon