ABB 3-Phase Power Infeed Block S1-M3-25 Series Power Feed for Use with MS116/MS132

Subtotal (1 unit)*

Kr. 200,70

(exc. VAT)

Kr. 250,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 200,70

*price indicative

RS Stock No.:
259-5987
Mfr. Part No.:
1SAM201907R1103
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

3-Phase Power Infeed Block

Product Type

Power Feed

For Use With

MS116/MS132

Series

S1-M3-25

Standards/Approvals

UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1

COO (Country of Origin):
DE

1SAM201907R1103


The ABB S1-M3-25 three phase feeder terminal allow the connection of bigger cable cross sections up to 25mm². It is usable with MS116 and MS132 manual motor starters. S1-M3-25 can also be used for line-side terminal spacing on MS132 which allows their usage in Type E / Type F applications.

The rated current is 65 A

It has screw terminals

It has IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy