ABB Door Mounting Kit Mounting Kit for Use with Manual Motor Starter MS116/MS132

Subtotal (1 unit)*

Kr. 468,99

(exc. VAT)

Kr. 586,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 468,99

*price indicative

RS Stock No.:
259-5991
Mfr. Part No.:
1SAM201912R1010
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Door Mounting Kit

Product Type

Mounting Kit

For Use With

Manual Motor Starter MS116/MS132

Standards/Approvals

IEC/EN 60947-4-1, CSA 22.2 No. 14, IEC/EN 60947-1, UL 508

COO (Country of Origin):
LT

1SAM201912R1010


The ABB DMS132-G door mounting kit is suitable for manual motor starter MS116/MS132. The combination of manual motor starter and door mounting kit allows to setup all required control and protection functions for single machine installations.

It has a IP65 degree of protection

Handle is 3-times lockable in OFF position.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy