ABB Door Mounting Kit Mounting Kit for Use with MS116 MS132

Subtotal (1 unit)*

Kr. 495,68

(exc. VAT)

Kr. 619,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 495,68

*price indicative

RS Stock No.:
259-5992
Mfr. Part No.:
1SAM201912R1011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Door Mounting Kit

Product Type

Mounting Kit

For Use With

MS116 MS132

Standards/Approvals

UL 508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA 22.2 No. 14

COO (Country of Origin):
LT

1SAM201912R1011


The ABB DMS132-Y door mounting kit is suitable for manual motor starter MS116/MS132. The combination of manual motor starter and door mounting kit allows to setup all required control and protection functions for single machine installations.

It has a IP65 degree of protection

Handle is 3-times lockable in OFF position.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy