Siemens Resistor SINAMICS G115D Series Braking Resistor for Use with G115D

Subtotal (1 unit)*

Kr. 3 592,96

(exc. VAT)

Kr. 4 491,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 592,96

*price indicative

RS Stock No.:
287-3549
Mfr. Part No.:
6SL3501-1BE32-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Braking Resistor

Accessory Type

Resistor

For Use With

G115D

Series

SINAMICS G115D

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Braking Resistor is designed with a rated power of PDB 0.2 kW and a maximum rated power of 1.2 kW. Its resistance is 160 ohm with shielded lead for power connection.

IP65 degree protection

CE UL and cULus compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy