Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105627

Subtotal (1 unit)*

Kr. 3 493,32

(exc. VAT)

Kr. 4 366,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 493,32

*price indicative

RS Stock No.:
288-2842
Mfr. Part No.:
NEBM-T1G8-E-20-N-S1G15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Encoder Cable

Product Type

Encoder Cable

For Use With

Energy Chains

Series

NEBM

Standards/Approvals

EN 61076-2-111, EN 61984, RoHS

Model Number

5105627

COO (Country of Origin):
DE
The Festo Encoder Cable is a durable and high-quality cable designed for field devices and controllers. With features like IP65 degree of protection, suitable for energy chains, and RoHS-compliant material, this cable ensures reliable performance in vario

Durable cable suitable for energy chains

IP65 degree of protection for reliable performance

RoHS-compliant material for environmental sustainability

12 cores on the field device side and 15 cores on the controller side for versatile connectivity options

Operational voltage range of DC 0V to 30V and AC 0V to 30V for flexibility

Suitable for use in ambient temperatures ranging from -40°C to 80°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy