Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105626
- RS Stock No.:
- 288-2825
- Mfr. Part No.:
- NEBM-M12G8-E-25-S1G9
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 754,49
(exc. VAT)
Kr. 4 693,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 754,49 |
*price indicative
- RS Stock No.:
- 288-2825
- Mfr. Part No.:
- NEBM-M12G8-E-25-S1G9
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Encoder Cable | |
| Product Type | Encoder Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | EN 61076-2-111, EN 61984, RoHS | |
| Model Number | 5105626 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Encoder Cable | ||
Product Type Encoder Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals EN 61076-2-111, EN 61984, RoHS | ||
Model Number 5105626 | ||
- COO (Country of Origin):
- DE
The Festo encoder cable is designed for optimal performance in a wide range of applications. With a durable construction and high-quality materials, this cable ensures reliable operation in varying conditions.
8 cores with A-coded M12x1 connector system for secure connections
Suitable for energy chains with IP65 protection for use in challenging environments
Operational voltage range of DC 0V to 30V and AC 0V to 30V for versatile applications
25m length and 6.5mm diameter for easy installation and flexibility
RoHS-compliant material cable sheath for environmental safety
Related links
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105625
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599105
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599106
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599107
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105628
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105627
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085057
- Festo Male 8 way M12 15 m