STMicroelectronicsSTSPIN9P12TR

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

Kr. 32,03

(exc. VAT)

Kr. 40,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 32,03-
10 - 24Kr. 28,1412%
25 - 99Kr. 25,2821%
100 - 499Kr. 21,8531%
500 +Kr. 21,5132%

*price indicative

RS Stock No.:
719-605
Mfr. Part No.:
STSPIN9P12TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

COO (Country of Origin):
TW
The STMicroelectronics Motor driver ICs are a highly flexible platform supporting low‑voltage motors up to 500 W, including stepper, brushed, and brushless DC motors. By integrating low RDS(on) MOSFETs it deliver significant BOM space savings compared to discrete solutions. It integrate Advanced functions such as self‑supplied regulators, charge pump for unlimited high‑side on time, adjustable slew rate for EMI/efficiency optimization, AFE with differential amplifier and comparator, current limiter options, UVLO, thermal shutdown, and open‑load detection, all housed in a Compact package.

Open load detection
Current sensing amplifier
VFQFPN package
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy