ROHM BD62220AEFV-E2, Brushed Motor Driver IC 28-Pin, HTSSOP-B
- RS Stock No.:
- 128-8874P
- Mfr. Part No.:
- BD62220AEFV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8874P
- Mfr. Part No.:
- BD62220AEFV-E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Configuration | H Bridge | |
| Maximum Output Current | 2.8A | |
| Maximum Supply Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP-B | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Width | 4.4mm | |
| Length | 9.7mm | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 9.7 x 4.4 x 0.85mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Configuration H Bridge | ||
Maximum Output Current 2.8A | ||
Maximum Supply Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP-B | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 8 V | ||
Width 4.4mm | ||
Length 9.7mm | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 9.7 x 4.4 x 0.85mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V