- RS Stock No.:
- 178-4999
- Mfr. Part No.:
- MCP8024-H/MP
- Brand:
- Microchip
Available to back order for despatch 03.06.2024
Added
Price Each (In a Tube of 73)
Kr. 24,229
(exc. VAT)
Kr. 30,286
(inc. VAT)
Units | Per unit | Per Tube* |
73 - 73 | Kr. 24,229 | Kr. 1 768,717 |
146 - 292 | Kr. 23,479 | Kr. 1 713,967 |
365 + | Kr. 22,891 | Kr. 1 671,043 |
*price indicative |
- RS Stock No.:
- 178-4999
- Mfr. Part No.:
- MCP8024-H/MP
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP8024 3-Phase BLDC Motor Driver
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 0.5A |
Maximum Collector Emitter Voltage | 28 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Maximum Operating Supply Voltage | 28 V |
Pin Count | 40 |
Minimum Operating Supply Voltage | 6 V |
Typical Switching Frequency | 461kHz |
Height | 0.85mm |
Width | 5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 5 x 0.85mm |
Maximum Operating Temperature | +150 °C |
Length | 5mm |