- RS Stock No.:
- 821-2992
- Mfr. Part No.:
- AMIS30624C6244G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-2992
- Mfr. Part No.:
- AMIS30624C6244G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 0.8A |
Maximum Collector Emitter Voltage | 29 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 29 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 6.5 V |
Typical Switching Frequency | 4.4MHz |
Minimum Operating Temperature | -40 °C |
Length | 12.95mm |
Maximum Operating Temperature | +165 °C |
Height | 2.54mm |
Width | 7.59mm |
Dimensions | 12.95 x 7.59 x 2.54mm |
- RS Stock No.:
- 821-2992
- Mfr. Part No.:
- AMIS30624C6244G
- Brand:
- ON Semiconductor