Siemens 1.6 A SIRIUS 3RV Motor Protection Unit, 690 V
- RS Stock No.:
- 157-616
- Mfr. Part No.:
- 3RV2021-1AA20-0BA0
- Brand:
- Siemens
Subtotal (1 unit)**
Kr. 1 643,70
(exc. VAT)
Kr. 2 054,62
(inc. VAT)
Available to back order for despatch 27.03.2025, delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 1 643,70 |
**price indicative
- RS Stock No.:
- 157-616
- Mfr. Part No.:
- 3RV2021-1AA20-0BA0
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 1.6 A | |
Range | SIRIUS 3RV | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 690 V | |
Series | 3RV2 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 1.6 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Series 3RV2 | ||
Related links
- Siemens 1.6 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 1 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 2 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 25 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 28 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 12.5 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 16 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 2.5 A SIRIUS 3RV Motor Protection Unit, 690 V