RS Better World

Siemens 36A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 5 280,36

(exc. VAT)

Kr. 6 600,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 280,36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-078
Mfr. Part No.:
3RV2032-4PA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

36A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

55mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, RoHS, RINA, PRS, LRS, ISO 13849, IECEX, IEC 61508, EPD, EAC, DNV, CE, CCC, ATEX, ABS, VDE, UL

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens innovative circuit breaker is expertly designed for motor protection, offering superior safety and reliability in diverse industrial applications. With a robust size designation of S2 and a versatile ability to handle rated current from 28 to 36 A, it integrates seamlessly into your control systems. The device is equipped with dual auxiliary switches for advanced monitoring and operational flexibility, while its high breaking capacity ensures protection against short circuits and overloads. With a compact design suitable for screw and snap-on mounting, it takes minimal space on standard DIN rails, making it an ideal choice for modern control cabinets. It's built to withstand demanding conditions, with an operating temperature range from -20 to +60 °C and high endurance ratings for long-lasting performance.

Designed with transverse auxiliary switches for enhanced functionality

Integrates with standard DIN rail systems for easy installation

Ensures reliable operation across a wide temperature range

Features high short-circuit breaking capacity for comprehensive electrical protection

Provides finger-safe touch protection in compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy