RS Better World

Siemens 14A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 4 055,59

(exc. VAT)

Kr. 5 069,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 055,59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-083
Mfr. Part No.:
3RV2032-4SA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

14A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

3RV2

Overall Width

55mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, RoHS, UKCA, UL

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker offers advanced protection for motor applications, combining durability with exceptional performance. Designed for size S2, it features an adjustable current response of 9.5 to 14 A, ensuring tailored protection for a variety of motors. With its robust thermal overload release design and high breaking capacities of up to 100 kA at 400 V, this breaker delivers both safety and reliability. The integration of transverse auxiliary switches enhances its functionality, offering additional control options. With an IP20 protection class and finger-safe design, it is suitable for diverse environments, making it a versatile choice for industrial applications.

Thermal overload release protects against motor overheating

Auxiliary switch integration for operational flexibility

Wide operational temperature range for various environments

Easy DIN rail installation with multiple mounting options

User-friendly clear handle for switching status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy