Better World
Siemens 1.4A, 2 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 203-3859
- Mfr. Part No.:
- 3RV2411-1BA20
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 259,43
(exc. VAT)
Kr. 1 574,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 259,43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3859
- Mfr. Part No.:
- 3RV2411-1BA20
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 1.4, 2A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | 3RV2 | |
| Overall Length | 106mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 1.4, 2A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series 3RV2 | ||
Overall Length 106mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit-breaker for motor protection used spring terminal type and trip class 10. It has standard switching capacity and its size of contactor is S00. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 1.4 to 2 A
Ambient temperature is -20 °C to +60 °C
Related links
- Siemens 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 2.5A 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 1.25A 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 16A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 10.0A 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 320mA 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 800mA 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 1A 3RV Motor Protection Circuit Breaker 60 °C, -20 °C