Schneider Electric TeSyS GV Motor Protection Unit, 110V ac, 115 V ac
- RS Stock No.:
- 212-0201
- Mfr. Part No.:
- GVAX115
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 727,93
(exc. VAT)
Kr. 909,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 727,93 |
*price indicative
- RS Stock No.:
- 212-0201
- Mfr. Part No.:
- GVAX115
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Motor Protection Unit | |
| Supply Voltage | 110V ac, 115V ac | |
| Series | TeSyS GV | |
| Overall Length | 89mm | |
| Overall Width | 18mm | |
| Overall Depth | 66mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, UL 60947-4-1, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Unit | ||
Supply Voltage 110V ac, 115V ac | ||
Series TeSyS GV | ||
Overall Length 89mm | ||
Overall Width 18mm | ||
Overall Depth 66mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, UL 60947-4-1, IEC 60947-1 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Under voltage release (MN), TeSys GV2, safety device for use with GV2ME. Operating time 10...15 ms conforming to IEC 60947-1. With various screw clamp terminals connections. On-load factor 100 %.
Mechanical durability-30000 cycles
Sustainable
Related links
- Schneider Electric TeSyS GV Motor Protection Unit 115 V ac
- Schneider Electric TeSyS GV Motor Protection Unit, 24V ac
- Schneider Electric TeSyS GV Motor Protection Unit 440 V ac
- Schneider Electric TeSyS GV Motor Protection Unit 400 V ac
- Schneider Electric 1A TeSyS GV Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 24A TeSyS GV Motor Protection Unit, 24V ac
- Schneider Electric 160mA TeSyS GV Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 630 mA 690V -20 °C